Part Details for 2SD2425AB2-T2-AY by Renesas Electronics Corporation
Overview of 2SD2425AB2-T2-AY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2425AB2-T2-AY
2SD2425AB2-T2-AY CAD Models
2SD2425AB2-T2-AY Part Data Attributes
|
2SD2425AB2-T2-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD2425AB2-T2-AY
Renesas Electronics Corporation
TRANSISTOR,BJT,NPN,60V V(BR)CEO,5A I(C),TO-243VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |