-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4090
|
Newark | Transistor, Npn, 30V, 2A, Sot-346T, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:280Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:2A, Dc Current Gain Hfe:270Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SD2671TL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.2650 / $0.6240 | Buy Now |
DISTI #
2SD2671TLCT-ND
|
DigiKey | TRANS NPN 30V 2A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2610 In Stock |
|
$0.1975 / $0.6000 | Buy Now |
DISTI #
2SD2671TL
|
Avnet Americas | Trans GP BJT NPN 30V 2A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SD2671TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1242 / $0.1416 | Buy Now |
DISTI #
755-2SD2671TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 2A RoHS: Compliant | 2764 |
|
$0.1970 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1294 | Buy Now |
DISTI #
36525375
|
Verical | Trans GP BJT NPN 30V 2A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 544 Package Multiple: 1 Date Code: 1201 | Americas - 2235 |
|
$0.2821 / $0.3025 | Buy Now |
DISTI #
43700059
|
Verical | Trans GP BJT NPN 30V 2A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 1848 | Americas - 1943 |
|
$0.1413 / $0.1775 | Buy Now |
|
Bristol Electronics | 2635 |
|
RFQ | ||
|
Quest Components | 2108 |
|
$0.2070 / $0.5175 | Buy Now | |
|
Quest Components | 1788 |
|
$0.2980 / $0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD2671TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2671TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
This table gives cross-reference parts and alternative options found for 2SD2671TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2671TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4230T | TRANSISTOR 2000 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2SD2671TL vs PBSS4230T |
2SC5916TLQ | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TSMT3, 3 PIN | ROHM Semiconductor | 2SD2671TL vs 2SC5916TLQ |
PBSS4230T,215 | PBSS4230T - 30 V; 2 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin | Nexperia | 2SD2671TL vs PBSS4230T,215 |