-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4093
|
Newark | Transistor, Npn, 12V, 1.5A, Sot-346T, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:400Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:1.5A, Dc Current Gain Hfe:270Hfe, Transistor Caserohs Compliant: Yes |Rohm 2SD2674TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 478 |
|
$0.1550 / $0.5300 | Buy Now |
DISTI #
2SD2674TLCT-ND
|
DigiKey | TRANS NPN 12V 1.5A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2899 In Stock |
|
$0.1087 / $0.6500 | Buy Now |
DISTI #
2SD2674TL
|
Avnet Americas | Trans GP BJT NPN 12V 1.5A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SD2674TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0832 / $0.0949 | Buy Now |
DISTI #
755-2SD2674TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 12V 1.5A RoHS: Compliant | 725 |
|
$0.1080 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
DISTI #
77264794
|
Verical | Trans GP BJT NPN 12V 1.5A 1000mW 3-Pin TSMT T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2306 | Americas - 6000 |
|
$0.1788 / $0.3250 | Buy Now |
DISTI #
36525754
|
Verical | Trans GP BJT NPN 12V 1.5A 1000mW 3-Pin TSMT T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 1501 | Americas - 2789 |
|
$0.1277 / $0.1360 | Buy Now |
|
Quest Components | 2231 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
C1S625901088676
|
Chip1Stop | Trans GP BJT NPN 12V 1.5A 3-Pin TSMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6000 |
|
$0.1430 / $0.3680 | Buy Now |
DISTI #
C1S625901567854
|
Chip1Stop | Trans GP BJT NPN 12V 1.5A 3-Pin TSMT T/R RoHS: Compliant pbFree: Yes | 2700 |
|
$0.1700 / $0.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD2674TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2674TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | ROHS COMPLIANT, TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz |
This table gives cross-reference parts and alternative options found for 2SD2674TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2674TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2702TL | Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, TUMT3, 3 PIN | ROHM Semiconductor | 2SD2674TL vs 2SD2702TL |
2SD2652T106 | Small Signal Bipolar Transistor, 1.5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | ROHM Semiconductor | 2SD2674TL vs 2SD2652T106 |