Part Details for 2SD2686(TE12L,F) by Toshiba America Electronic Components
Overview of 2SD2686(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD2686(TE12L,F)
2SD2686(TE12L,F) CAD Models
2SD2686(TE12L,F) Part Data Attributes
|
2SD2686(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD2686(TE12L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,PAIR,DARLINGTON,NPN,50V V(BR)CEO,1A I(C),SC-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 1 A | |
Configuration | 2 BANKS, DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | NO |