Part Details for 2SD826E by SANYO Semiconductor Co Ltd
Overview of 2SD826E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD826E
2SD826E CAD Models
2SD826E Part Data Attributes
|
2SD826E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD826E
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD826E
This table gives cross-reference parts and alternative options found for 2SD826E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD826E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD826G | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SD826E vs 2SD826G |
2SD826G | TRANSISTOR 5000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD826E vs 2SD826G |
2SD1248(K) | Small Signal Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB | Hitachi Ltd | 2SD826E vs 2SD1248(K) |
2SC3705 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126 | SANYO Electric Co Ltd | 2SD826E vs 2SC3705 |
2SD1248(K) | 8000mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-220AB | Renesas Electronics Corporation | 2SD826E vs 2SD1248(K) |
2SD826F | 5000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN | onsemi | 2SD826E vs 2SD826F |
2SD826F | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SD826E vs 2SD826F |
2SC3705 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126 | SANYO Semiconductor Co Ltd | 2SD826E vs 2SC3705 |
2SD600 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | 2SD826E vs 2SD600 |
2SD612K | Small Signal Bipolar Transistor, 2A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SD826E vs 2SD612K |