Datasheets
2SJ449-AZ by:

Switching P-Channel Power MOSFET, MP-45F, /Bag

Part Details for 2SJ449-AZ by Renesas Electronics Corporation

Overview of 2SJ449-AZ by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ449-AZ Renesas Electronics Corporation Switching P-Channel Power MOSFET, MP-45F, /Bag

Price & Stock for 2SJ449-AZ

Part # Distributor Description Stock Price Buy
Quest Components   108
  • 1 $3.6920
  • 34 $2.0306
  • 75 $1.8460
$1.8460 / $3.6920 Buy Now

Part Details for 2SJ449-AZ

2SJ449-AZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SJ449-AZ Part Data Attributes

2SJ449-AZ Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
2SJ449-AZ Renesas Electronics Corporation Switching P-Channel Power MOSFET, MP-45F, /Bag
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code MP-45F
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code PRSS0003AK
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Renesas Electronics
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 180 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V
Drain Current-Max (ID) 6 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 35 W
Pulsed Drain Current-Max (IDM) 24 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2SJ449-AZ

This table gives cross-reference parts and alternative options found for 2SJ449-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ449-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SJ449-AZ Power Field-Effect Transistor, 6A I(D), 250V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MP-45F, ISOLATED TO-220, 3 PIN NEC Electronics Group 2SJ449-AZ vs 2SJ449-AZ
2SJ449 6A, 250V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, MP-45F, ISOLATED TO-220, 3 PIN Renesas Electronics Corporation 2SJ449-AZ vs 2SJ449
Part Number Description Manufacturer Compare
2SJ449 Power Field-Effect Transistor, 6A I(D), 250V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MP-45F, ISOLATED TO-220, 3 PIN NEC Electronics Group 2SJ449-AZ vs 2SJ449
2SJ449 6A, 250V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, MP-45F, ISOLATED TO-220, 3 PIN Renesas Electronics Corporation 2SJ449-AZ vs 2SJ449

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SJ449-AZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SJ449-AZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SJ449-AZ would you like to use for your alert(s)?
  • Please alert me when 2SJ449-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SJ449-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SJ449-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SJ449-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SJ449-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SJ449-AZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: