Part Details for 2SK1521-E1-E#T2 by Renesas Electronics Corporation
Overview of 2SK1521-E1-E#T2 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1521-E1-E#T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK1521-E1-E - Nch Single Power Mosfet 450V 50A 0.1Mohm To-264S ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 654 |
|
$25.4900 / $29.9800 | Buy Now |
Part Details for 2SK1521-E1-E#T2
2SK1521-E1-E#T2 CAD Models
2SK1521-E1-E#T2 Part Data Attributes:
|
2SK1521-E1-E#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1521-E1-E#T2
Renesas Electronics Corporation
Nch Single Power MOSFET 450V 50A 100mOhm TO-264, TO-264, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-264 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |