2SK1540(S)TL
Description: Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of 2SK1540(S)TL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SK1540(S)TL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK1540(S)TL by Hitachi Ltd

2SK1540(S)TL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
450 V
Drain Current-Max (ID)
7 A
Drain-source On Resistance-Max
0.8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK1540(S)TL
    Hitachi Ltd
    Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Alternate Parts for 2SK1540(S)TL

This table gives cross-reference parts and alternative options found for 2SK1540(S)TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1540(S)TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK1540(S) Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3/2 Hitachi Ltd 2SK1540(S)TL vs 2SK1540(S)
2SK1540S 7A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 Renesas Electronics Corporation 2SK1540(S)TL vs 2SK1540S
2SK1540(S)TR 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET Renesas Electronics Corporation 2SK1540(S)TL vs 2SK1540(S)TR
Part Number Description Manufacturer Compare
2SK1541(S)TL 7 A, 500 V, 0.9 ohm, N-CHANNEL, Si, POWER, MOSFET Renesas Electronics Corporation 2SK1540(S)TL vs 2SK1541(S)TL
2SK1864 TRANSISTOR 8 A, 500 V, 0.85 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power Toshiba America Electronic Components 2SK1540(S)TL vs 2SK1864
2SK1315(S)TL 8A, 450V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET Renesas Electronics Corporation 2SK1540(S)TL vs 2SK1315(S)TL
FS10VS-10 Power Field-Effect Transistor, 10A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN Powerex Power Semiconductors 2SK1540(S)TL vs FS10VS-10
2SK1540(S)TR 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET Renesas Electronics Corporation 2SK1540(S)TL vs 2SK1540(S)TR
IRF840ASTRRPBF Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier 2SK1540(S)TL vs IRF840ASTRRPBF
IRF840STRLPBF Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix 2SK1540(S)TL vs IRF840STRLPBF
2SK1540(S) Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3/2 Hitachi Ltd 2SK1540(S)TL vs 2SK1540(S)
2SK1540S 7A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 Renesas Electronics Corporation 2SK1540(S)TL vs 2SK1540S
IRF840ASPBF Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix 2SK1540(S)TL vs IRF840ASPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK1540(S)TL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK1540(S)TL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of 2SK1540(S)TL would you like to use for your alert(s)?
  • Please alert me when 2SK1540(S)TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK1540(S)TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK1540(S)TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK1540(S)TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK1540(S)TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK1540(S)TL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: