Part Details for 2SK1549R by Fuji Electric Co Ltd
Overview of 2SK1549R by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1549R
2SK1549R CAD Models
2SK1549R Part Data Attributes
|
2SK1549R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1549R
Fuji Electric Co Ltd
Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Part Package Code | TO-3PF | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 780 ns | |
Turn-on Time-Max (ton) | 160 ns |
Alternate Parts for 2SK1549R
This table gives cross-reference parts and alternative options found for 2SK1549R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1549R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK1549R vs APT5020BVFRG |
2SK4199LS | TRANSISTOR 3 A, 650 V, 3.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI-LS, 3 PIN, FET General Purpose Power | onsemi | 2SK1549R vs 2SK4199LS |
2SK1033 | Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Panasonic Electronic Components | 2SK1549R vs 2SK1033 |
2SK3199 | Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, FM20, 3 PIN | Sanken Electric Co Ltd | 2SK1549R vs 2SK3199 |
IRFW720A | Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Samsung Semiconductor | 2SK1549R vs IRFW720A |
2SK3823 | Power Field-Effect Transistor, 40A I(D), 60V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SK1549R vs 2SK3823 |
SML50B26R3 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | TT Electronics Power and Hybrid / Semelab Limited | 2SK1549R vs SML50B26R3 |
2SK766 | Power Field-Effect Transistor, 3A I(D), 500V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, TO-220F, 3 PIN | Panasonic Electronic Components | 2SK1549R vs 2SK766 |
2SK1609 | Power Field-Effect Transistor, 8A I(D), 500V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Panasonic Electronic Components | 2SK1549R vs 2SK1609 |
2SK3826 | Power Field-Effect Transistor, 26A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | 2SK1549R vs 2SK3826 |