Part Details for 2SK1574 by Toshiba America Electronic Components
Overview of 2SK1574 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1574
2SK1574 CAD Models
2SK1574 Part Data Attributes
|
2SK1574
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK1574
Toshiba America Electronic Components
TRANSISTOR 8 A, 500 V, 0.85 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1574
This table gives cross-reference parts and alternative options found for 2SK1574. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1574, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF841 | 8A, 450V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | 2SK1574 vs IRF841 |
IRF842 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | 2SK1574 vs IRF842 |
IRF840 | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | 2SK1574 vs IRF840 |
IRF842 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | 2SK1574 vs IRF842 |
IRF843 | Power Field-Effect Transistor, 7A I(D), 450V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | 2SK1574 vs IRF843 |
IRF841 | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,8A I(D),TO-220AB | Intersil Corporation | 2SK1574 vs IRF841 |
IRF842-001 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | 2SK1574 vs IRF842-001 |
IRF841-006 | Power Field-Effect Transistor, 8A I(D), 450V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | 2SK1574 vs IRF841-006 |
IRF840 | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | 2SK1574 vs IRF840 |
IRF842 | Power Field-Effect Transistor, 7A I(D), 500V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | 2SK1574 vs IRF842 |