Transistors
2SK2225-E
Renesas Electronics Corporation
Description: Nch Single Power Mosfet 1500V 2A Mohm To-3Pfm, TO-3PFM, /Tube

Overview of 2SK2225-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK2225-80-E#T2 Renesas Electronics Corporation Nch Single Power MOSFET 1500V 2A 12000mOhm TO-3PFP
2SK2225-E Renesas Electronics Corporation Nch Single Power Mosfet 1500V 2A Mohm To-3Pfm

Price & Stock for 2SK2225-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2SK2225-E-ND
DigiKey MOSFET N-CH 1500V 2A TO3PFM Min Qty: 1 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 1 $9.1000
  • 10 $6.2290
  • 100 $4.6030
  • 500 $4.0300
$4.0300 / $9.1000 Buy Now
DISTI # 2SK2225-E
Avnet Americas Trans MOSFET N-CH 1.5KV 2A 3-Pin(3+Tab) TO-3PFM Box - Rail/Tube (Alt: 2SK2225-E) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1 $4.2980
$4.2980 Buy Now
DISTI # 968-2SK2225-E
Mouser Electronics MOSFETs POWER TRS 2A 1500V TO-3PFM Pb Free RoHS: Compliant 0
  • 1 $7.7500
  • 10 $7.1400
  • 30 $6.0900
  • 120 $5.5300
  • 270 $5.3400
  • 510 $4.8800
  • 1,020 $4.1100
$4.1100 / $7.7500 Order Now
Future Electronics POWER TRS 2A 1500V TO-3PFM Pb Free RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 18 Weeks Container: Tube 0
Tube
  • 30 $4.3600
  • 90 $4.2400
  • 150 $4.1900
  • 600 $4.0500
  • 900 $3.9600
$3.9600 / $4.3600 Buy Now
Future Electronics POWER TRS 2A 1500V TO-3PFM Pb Free RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Lead time: 18 Weeks Container: Tube 0
Tube
  • 30 $4.3600
  • 90 $4.2400
  • 150 $4.1900
  • 600 $4.0500
  • 900 $3.9600
$3.9600 / $4.3600 Buy Now
Quest Components 2 A, 1500 V, 12 ohm, N-CHANNEL, Si, POWER, MOSFET 27
  • 1 $13.2180
  • 3 $9.6932
  • 9 $8.8120
$8.8120 / $13.2180 Buy Now
Ameya Holding Limited FET N CHANNEL ISOLATED 608
RFQ
Chip 1 Exchange INSTOCK 12000
RFQ
DISTI # 2SK2225-E
Avnet Asia Trans MOSFET N-CH 1.5KV 2A 3-Pin(3+Tab) TO-3PFM Box (Alt: 2SK2225-E) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # 2SK2225-E
Avnet Silica Trans MOSFET N-CH 1.5KV 2A 3-Pin(3+Tab) TO-3PFM Box (Alt: 2SK2225-E) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Silica - 41670
Buy Now
LCSC 1.5kV 2A 50W 1215V1A 1 N-Channel TO-3PFM MOSFETs ROHS 199
  • 1 $2.9619
  • 10 $2.5834
  • 30 $2.3594
  • 100 $2.1323
  • 500 $2.0266
  • 1,000 $1.9793
$1.9793 / $2.9619 Buy Now
Win Source Electronics Trans MOSFET N-CH Si 1.5KV 2A 3-Pin(3+Tab) TO-3PFM Tube / MOSFET N-CH 1500V 2A TO-3P 65500
  • 15 $3.5330
  • 35 $2.8990
  • 54 $2.8080
  • 74 $2.7180
  • 96 $2.6270
  • 128 $2.3560
$2.3560 / $3.5330 Buy Now

CAD Models for 2SK2225-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SK2225-E by Renesas Electronics Corporation

2SK2225-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-3PFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
PRSS0003ZA
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1500 V
Drain Current-Max (ID)
2 A
Drain-source On Resistance-Max
12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Pulsed Drain Current-Max (IDM)
7 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK2225-E
    Renesas Electronics Corporation
    Nch Single Power Mosfet 1500V 2A Mohm To-3Pfm, TO-3PFM, /Tube
    VS

Alternate Parts for 2SK2225-E

This table gives cross-reference parts and alternative options found for 2SK2225-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2225-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK2225 2A, 1500V, 12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PFM, 3 PIN Renesas Electronics Corporation 2SK2225-E vs 2SK2225

Related Parts for 2SK2225-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK2225-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK2225-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SK2225-E would you like to use for your alert(s)?
  • Please alert me when 2SK2225-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK2225-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK2225-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK2225-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK2225-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK2225-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: