-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFETs N-Ch 100V 27A Rdson 0.085 Ohm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK2314(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2314(F)
Toshiba America Electronic Components
MOSFETs N-Ch 100V 27A Rdson 0.085 Ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba |