Part Details for 2SK2796(S) by Renesas Electronics Corporation
Overview of 2SK2796(S) by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK2796(S)
2SK2796(S) CAD Models
2SK2796(S) Part Data Attributes:
|
2SK2796(S)
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK2796(S)
Renesas Electronics Corporation
0.25ohm, POWER, FET, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Drain-source On Resistance-Max | 0.25 Ω | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2SK2796(S)
This table gives cross-reference parts and alternative options found for 2SK2796(S). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2796(S), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2796(S) | Power Field-Effect Transistor, 0.25ohm, N-Channel, Metal-oxide Semiconductor FET, DPAK-3 | Hitachi Ltd | 2SK2796(S) vs 2SK2796(S) |
2SK2796S | 0.25ohm, POWER, FET | Hitachi Ltd | 2SK2796(S) vs 2SK2796S |