Part Details for 2SK2937 by Hitachi Ltd
Overview of 2SK2937 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK2937
2SK2937 CAD Models
2SK2937 Part Data Attributes:
|
2SK2937
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK2937
Hitachi Ltd
Power Field-Effect Transistor, 0.07ohm, N-Channel, Metal-oxide Semiconductor FET, TO-220FM, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220FM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 2SK2937
This table gives cross-reference parts and alternative options found for 2SK2937. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2937, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2937-E | Nch Single Power Mosfet 60V 25A 34Mohm To-220Fm, TO-220FM, /Tube | Renesas Electronics Corporation | 2SK2937 vs 2SK2937-E |
2SK2937 | 25A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FM, 3 PIN | Renesas Electronics Corporation | 2SK2937 vs 2SK2937 |