Part Details for 2SK3107-T2 by Renesas Electronics Corporation
Overview of 2SK3107-T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3107C(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3107-T1-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, USM, /Embossed Tape | |
2SK3107C-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for 2SK3107-T2
2SK3107-T2 CAD Models
2SK3107-T2 Part Data Attributes
|
2SK3107-T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3107-T2
Renesas Electronics Corporation
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,100MA I(D),SOT-416
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |