Part Details for 2SK3366 by NEC Electronics Group
Overview of 2SK3366 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3366-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 21Mohm Mp-3/To-251 | |
2SK3366-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 21Mohm | |
2SK3366-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 21Mohm Mp-3Z/To-252 |
Part Details for 2SK3366
2SK3366 CAD Models
2SK3366 Part Data Attributes
|
2SK3366
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SK3366
NEC Electronics Group
Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251, MP-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TO-251 | |
Package Description | TO-251, MP-3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3366
This table gives cross-reference parts and alternative options found for 2SK3366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3366-AZ | Nch Single Power Mosfet 30V 20A 21Mohm Mp-3/To-251, MP-3, /Bag | Renesas Electronics Corporation | 2SK3366 vs 2SK3366-AZ |
2SK3366 | 20000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-251AA, TO-251, MP-3, 3 PIN | Renesas Electronics Corporation | 2SK3366 vs 2SK3366 |
2SK3366-AZ | Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, TO-251, MP-3, 3 PIN | NEC Electronics Group | 2SK3366 vs 2SK3366-AZ |