Datasheets
2SK3557-7-TB-E by:

Overview of: 2SK3557-7-TB-E by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 2SK3557-7-TB-E

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 3,000 $0.1705
  • 6,000 $0.1595
View this part on Digi-Key
0 Cut Tape
  • 1 $0.4800
  • 10 $0.4120
  • 100 $0.3080
  • 500 $0.2420
  • 1,000 $0.1870
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.4800
  • 10 $0.4120
  • 100 $0.3080
  • 500 $0.2420
  • 1,000 $0.1870
View this part on Avnet Americas
0 Reel
  • 3,000 $0.1500
  • 6,000 $0.1460
  • 12,000 $0.1420
  • 18,000 $0.1380
  • 24,000 $0.1340
View this part on Newark
0 TAPE & REEL FULL
  • 3,000 $0.1650
  • 6,000 $0.1590
  • 12,000 $0.1440
  • 18,000 $0.1420
  • 30,000 $0.1400
View this part on Newark
0 TAPE & REEL CUT
  • 1,000 $0.1830
View this part on RS
2,520 Reel
  • 20 $0.4300
  • 40 $0.3360
  • 100 $0.2420
  • 200 $0.2250
  • 400 $0.2070
View this part on RS
160 Package
  • 20 $0.4300
  • 40 $0.3360
  • 100 $0.2420
  • 200 $0.2250
  • 400 $0.2070
View this part on Ameya Holding Limited
10,200
View this part on Avnet Asia
0
  • 6,000 $0.1316
  • 12,000 $0.1299
  • 18,000 $0.1282
  • 30,000 $0.1266
  • 60,000 $0.1235
  • 150,000 $0.1205
  • 300,000 $0.1177
View this part on Avnet Europe
0
  • 3,000 $0.3618
  • 6,000 $0.3356
  • 12,000 $0.2832
  • 18,000 $0.2569
  • 24,000 $0.2328
  • 30,000 $0.2045
  • 300,000 $0.1919
View this part on Farnell
0 Each
  • 5 $0.4135
  • 25 $0.3917
  • 100 $0.1983
  • 250 $0.1753
  • 500 $0.1511
  • 1,000 $0.1282
  • 5,000 $0.1100
View this part on Win Source Electronics
10,600
  • 80 $0.6620
  • 185 $0.5490
  • 285 $0.5330
  • 390 $0.5170
  • 500 $0.5000
  • 665 $0.4520

Part Details for: 2SK3557-7-TB-E

CAD Models

Part Data Attributes

2SK3557-7-TB-E onsemi

Buy Now Datasheet

Compare Parts:

2SK3557-7-TB-E onsemi N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL

Source Content uid 2SK3557-7-TB-E
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description LEAD FREE, ULTRA SMALL, SC-59, CP, 3 PIN
Pin Count 3
Manufacturer Package Code 318BJ
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 23 Weeks
Additional Feature LOW NOISE
Configuration SINGLE
Drain Current-Max (ID) 0.05 A
FET Technology JUNCTION
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Related Parts

Update Alert Settings for: 2SK3557-7-TB-E by onsemi

  • Please alert me when 2SK3557-7-TB-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK3557-7-TB-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3557-7-TB-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK3557-7-TB-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3557-7-TB-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3557-7-TB-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.