Transistors
2SK3566
Toshiba America Electronic Components
Description: TRANSISTOR 2.5 A, 900 V, 6.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10U1B, SC-67, 3 PIN, FET General Purpose Power

Overview of 2SK3566 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SK3566 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   280
RFQ
DISTI # 2SK3566
TME Transistor: N-MOSFET, unipolar, 900V, 2.5A, 40W, TO220FP Min Qty: 1 284
  • 1 $1.2400
  • 3 $1.1300
  • 10 $0.9900
  • 50 $0.8900
  • 250 $0.8200
$0.8200 / $1.2400 Buy Now
ComSIT USA SILICON N CHANNEL MOS TYPE (PI-MOSIV) FIELD EFFECT TRANSISTOR Power Field-Effect Transistor, 2.5A I(D), 900V, 6.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Stock EU - 7
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 2SK3566 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SK3566 by Toshiba America Electronic Components

2SK3566
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SC-67
Package Description
2-10U1B, SC-67, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
216 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
900 V
Drain Current-Max (ID)
2.5 A
Drain-source On Resistance-Max
6.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
7.5 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK3566
    Toshiba America Electronic Components
    TRANSISTOR 2.5 A, 900 V, 6.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10U1B, SC-67, 3 PIN, FET General Purpose Power
    VS

Related Parts for 2SK3566

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3566 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3566 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SK3566 would you like to use for your alert(s)?
  • Please alert me when 2SK3566 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK3566 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3566 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK3566 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3566.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3566 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: