Part Details for 2SK3574-ZK-AZ by Renesas Electronics Corporation
Overview of 2SK3574-ZK-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3574-ZK-AZ
2SK3574-ZK-AZ CAD Models
2SK3574-ZK-AZ Part Data Attributes
|
2SK3574-ZK-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3574-ZK-AZ
Renesas Electronics Corporation
2SK3574-ZK-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-263 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 36 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3574-ZK-AZ
This table gives cross-reference parts and alternative options found for 2SK3574-ZK-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3574-ZK-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3574-ZK | Power Field-Effect Transistor, 48A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, MP-25ZK, TO-263, 3 PIN | NEC Electronics Group | 2SK3574-ZK-AZ vs 2SK3574-ZK |
2SK3574-ZK | Power Field-Effect Transistor, 48A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, MP-25ZK, 3 PIN | NEC Electronics America Inc | 2SK3574-ZK-AZ vs 2SK3574-ZK |