-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 60V, 30A, 26mΩ, TO-220F-3SG, TO-220 Fullpack, 3-Lead / TO-220F-3FG, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2033
|
Newark | Mosfet, N-Ch, 60V, 30A, To-220F-3Sg, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:30A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Onsemi 2SK3703-1E Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2SK3703-1E
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220F Magazine (Alt: 2SK3703-1E) RoHS: Compliant Min Qty: 981 Package Multiple: 1 | 0 |
|
RFQ | |
|
Quest Components | 86 |
|
$2.2560 / $3.3840 | Buy Now | |
|
Rochester Electronics | 2SK3703 - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$0.7379 / $0.8681 | Buy Now |
DISTI #
2SK3703-1E
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220F Magazine (Alt: 2SK3703-1E) RoHS: Compliant Min Qty: 981 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2SK3703-1E
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220F Magazine (Alt: 2SK3703-1E) RoHS: Compliant Min Qty: 981 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2845353
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8512 / $1.7612 | Buy Now |
DISTI #
2845353
|
Farnell | MOSFET, N-CH, 60V, 30A, TO-220F-3SG RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$1.3157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3703-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3703-1E
onsemi
N-Channel Power MOSFET, 60V, 30A, 26mΩ, TO-220F-3SG, TO-220 Fullpack, 3-Lead / TO-220F-3FG, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |