-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3P-3L, TO-3P-3L, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9771
|
Newark | Mosfet, N-Ch, 1.5Kv, 2A, 150Deg C, 110W Rohs Compliant: Yes |Onsemi 2SK3746-1E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | 2SK3746 - N-Channel Power MOSFET, 1500V, 2A, 13 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 48 |
|
$1.9100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 1500V 2A | 3478 |
|
RFQ | |
DISTI #
3368709
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6860 / $4.6529 | Buy Now |
DISTI #
3368709
|
Farnell | MOSFET, N-CH, 1.5KV, 2A, 150DEG C, 110W RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 1 Days Container: Each | 0 |
|
$3.7339 / $5.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3746-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3746-1E
onsemi
N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3P-3L, TO-3P-3L, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3L | |
Package Description | LEAD FREE, SC-65, TO-3P, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 41 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |