There are no models available for this part yet.
Overview of 2SK4197FS by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SK4197FS by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK4348
|
Newark | 2Sk4197Fs, Single Mosfets |Onsemi 2SK4197FS RoHS: Not Compliant Min Qty: 590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $0.8830 | Buy Now | |
DISTI #
2SK4197FS
|
Avnet Americas | Trans MOSFET N-CH 600V 3.3A 3-Pin(3+Tab) TO-220F-3FS - Rail/Tube (Alt: 2SK4197FS) RoHS: Compliant Min Qty: 583 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 44161 Partner Stock |
|
$0.5320 / $0.6349 | Buy Now | |
Rochester Electronics | 2SK4197 - Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15077 |
|
$0.5318 / $0.6256 | Buy Now |
CAD Models for 2SK4197FS by onsemi
Part Data Attributes for 2SK4197FS by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Pin Count
|
3
|
Manufacturer Package Code
|
221AM
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
3.3 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
28 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Related Parts for 2SK4197FS
-
2SK4196LSPower Field-Effect Transistors
-
UCC28C43DSwitching Regulator or Controllers
-
2SJ210-T1B-ASmall Signal Field-Effect Transistors
-
2SSL40Rectifier Diodes
-
TLC27M9IDOperational Amplifiers
-
LM140K-15Linear Regulator ICs
-
2215Headers and Edge Type Connectors
-
2N3724Small Signal Bipolar Transistors
-
FAN73611MXMOSFET Drivers