-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor, 0.4mT Min, 2.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2833
|
Newark | Magnetic Sensor, Magnetoresistive Sensor Technology:Anisotropic Magneto Resistive (Amr), Magnetoresistive Sensor Type:Omnipolar Switch, Supply Voltage Min:3.8V, Supply Voltage Max:30V, No. Of Pins:3Pins, Sensor Case Style:Sip, Msl:- Rohs Compliant: Yes |Honeywell 2SS52M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9832 |
|
$4.9300 / $5.3400 | Buy Now |
DISTI #
480-1997-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
719 In Stock |
|
$4.5248 / $8.0800 | Buy Now |
DISTI #
785-2SS52M
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg RoHS: Compliant | 27643 |
|
$4.4600 / $6.2700 | Buy Now |
DISTI #
70119253
|
RS | Sensor, Magnetoresistive Digital Position, PC Board, 0.4 Vdc max Output Voltage | Honeywell 2SS52M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1268 |
|
$4.6400 / $6.1900 | Buy Now |
|
Onlinecomponents.com | Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive digital position sensor IC, Built-in magnetoresistive bridge integrated on silicon, Radial lead IC package, Straight leads 14,99mm [ 0.59 in] long, Available in standard packing of 1000 per box. RoHS: Compliant |
700 In Stock |
|
$4.1400 / $6.5100 | Buy Now |
DISTI #
2SS52M
|
TTI | Board Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 331 Limited Supply - Call TTI |
|
$3.9600 / $5.0000 | Buy Now |
DISTI #
2SS52M
|
TME | Sensor: magnetic field, 3.8÷30VDC, 20mA, -40÷150°C, SIP Min Qty: 1 | 675 |
|
$4.7400 / $7.2900 | Buy Now |
|
Powell Electronics | Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package) Min Qty: 1 | 1 |
|
$4.2700 | Buy Now |
|
CHIPMALL.COM LIMITED | ��25Gs ��5Gs TO-92S Hall Sensor ROHS | 629 |
|
$1.0713 / $1.7272 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SS52M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2SS52M
Honeywell Sensing and Control
Magnetoresistive Sensor, 0.4mT Min, 2.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | 0.4 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |