-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1986
|
Newark | Switch, Toggle, Dpdt, 15A, 277V, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2TL1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$49.1600 / $56.7900 | Buy Now |
DISTI #
46AJ0844
|
Newark | Sealed Oi Switch Ms27407-4/Honeywell Rohs Compliant: Yes |Honeywell 2TL1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0600 / $69.5600 | Buy Now |
DISTI #
480-2202-ND
|
DigiKey | SWITCH TOGGLE SP3T 15A 125V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
57 In Stock |
|
$47.7000 / $63.6100 | Buy Now |
DISTI #
785-2TL1-10
|
Mouser Electronics | Toggle Switches 2 Pole 3 Position Std. Lever Screw RoHS: Compliant | 42 |
|
$41.1900 / $51.5300 | Buy Now |
DISTI #
70120174
|
RS | Toggle Switch DPDT Maintained, 15 A at 115 V ac, 20 A at 28 V dc, Panel Mount | Honeywell 2TL1-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 128 |
|
$42.5000 / $55.1900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27407-4 RoHS: Compliant |
176 In Stock |
|
$38.0300 / $62.9400 | Buy Now |
DISTI #
74091700
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 170 |
|
$46.8509 / $78.9711 | Buy Now |
DISTI #
77408479
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 45 |
|
$48.5000 | Buy Now |
DISTI #
77836556
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$74.6760 / $79.1980 | Buy Now |
DISTI #
2TL1-10
|
TTI | Toggle Switches 2 Pole 3 Position Std. Lever Screw Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 981 In Stock |
|
$38.0100 / $48.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2TL1-10
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-10
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |