Part Details for 2TL1-2G by Honeywell Sensing and Control
Overview of 2TL1-2G by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2TL1-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1689
|
Newark | Toggle Switch, Dpst, 20A, 28Vdc, Panel Rohs Compliant: Yes |Honeywell 2TL1-2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$78.7900 / $103.5700 | Buy Now |
DISTI #
96B4842
|
Newark | Toggle Switch, Dpst, 20A, 28Vdc, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Micro Switch Tl Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- |Honeywell 2TL1-2G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5300 / $61.8500 | Buy Now |
DISTI #
480-4208-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
49 In Stock |
|
$75.8194 / $99.6200 | Buy Now |
DISTI #
785-2TL1-2G
|
Mouser Electronics | Toggle Switches Togg 2Pole2Pos ScrTerm LckLvr RoHS: Compliant | 40 |
|
$75.7600 / $99.5900 | Buy Now |
DISTI #
71323599
|
RS | Toggles & Rockers | Honeywell 2TL1-2G RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$98.3900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS24659-22G RoHS: Compliant |
145 In Stock |
|
$69.4800 / $83.0900 | Buy Now |
DISTI #
2TL1-2G
|
TTI | Toggle Switches Togg 2Pole2Pos ScrTerm LckLvr Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$71.2900 / $83.5200 | Buy Now |
DISTI #
2TL1-2G
|
TME | Switch: toggle, Pos: 2, DPST, ON-OFF, 6A/230VAC, 20A/28VDC, -65÷71°C Min Qty: 10 | 0 |
|
$73.0700 / $81.5000 | RFQ |
DISTI #
3438989
|
element14 Asia-Pacific | TOGGLE SWITCH, DPST, 20A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$82.2105 / $89.3586 | Buy Now |
DISTI #
3438989
|
Farnell | TOGGLE SWITCH, DPST, 20A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 7 |
|
$80.8537 / $89.5336 | Buy Now |
Part Details for 2TL1-2G
2TL1-2G CAD Models
2TL1-2G Part Data Attributes
|
2TL1-2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-2G
Honeywell Sensing and Control
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |