Part Details for 2TL126-70-A02 by Honeywell Sensing and Control
Overview of 2TL126-70-A02 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2TL126-70-A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2TL126-70-A02-ND
|
DigiKey | SWITCH TOGGLE DPDT 11A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.0506 | Buy Now |
DISTI #
785-2TL126-70-A02
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$105.0500 | Order Now |
DISTI #
70399423
|
RS | Sealed Operator Controls | Honeywell 2TL126-70-A02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals Furnished Unassembled, 29.21 mm Black Tab Lever RoHS: Compliant | 0 |
|
$93.0000 / $248.2000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals Furnished Unassembled, 29.21 mm Black Tab Lever RoHS: Compliant | 0 |
|
$93.0000 / $248.2000 | Buy Now |
Part Details for 2TL126-70-A02
2TL126-70-A02 CAD Models
2TL126-70-A02 Part Data Attributes
|
2TL126-70-A02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL126-70-A02
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |