2W01
Description: Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN

Overview of 2W01 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2W01 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2W01 by Won-Top Electronics Co Ltd

2W01
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
PLASTIC, RB-20, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
60 A
Number of Elements
4
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 2W01
    Won-Top Electronics Co Ltd
    Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN
    VS

Alternate Parts for 2W01

This table gives cross-reference parts and alternative options found for 2W01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2W01G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN Diodes Incorporated 2W01 vs 2W01G
2W01M Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon International Semiconductor Inc 2W01 vs 2W01M
2W01 Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 EDI Diodes (Electronic Devices Inc) 2W01 vs 2W01
2W01G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon Vishay Intertechnologies 2W01 vs 2W01G
2W01-G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd 2W01 vs 2W01-G
2W01M Bridge Rectifier Diode, 1 Phase, 2A, Silicon Frontier Electronics Co Ltd 2W01 vs 2W01M
2W01G/72-E4 DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors 2W01 vs 2W01G/72-E4
2W005M Bridge Rectifier Diode, 1 Phase, 2A, Silicon Frontier Electronics Co Ltd 2W01 vs 2W005M
2W01M Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon Fuji Electric Co Ltd 2W01 vs 2W01M
2W005M Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon International Semiconductor Inc 2W01 vs 2W005M
Part Number Description Manufacturer Compare
2W01G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, WOB, 4 PIN Fairchild Semiconductor Corporation 2W01 vs 2W01G
2W01G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN Diodes Incorporated 2W01 vs 2W01G
2W01G/72-E4 DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors 2W01 vs 2W01G/72-E4
2W01M Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon International Semiconductor Inc 2W01 vs 2W01M
2W01G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN Won-Top Electronics Co Ltd 2W01 vs 2W01G
2W01 Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN Sensitron Semiconductors 2W01 vs 2W01
2W01M Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, General Instrument Corp 2W01 vs 2W01M
2W01 Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd 2W01 vs 2W01
2W01G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon Vishay Intertechnologies 2W01 vs 2W01G
2W01-G Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd 2W01 vs 2W01-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2W01 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2W01 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 2W01 would you like to use for your alert(s)?
  • Please alert me when 2W01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2W01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2W01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2W01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2W01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2W01 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: