Part Details for 2A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc
Overview of 2A12-N4-25PPM-F-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A12-N4-25PPM-F-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2A12-N4-25PPM-F-M-H-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$877.3967 | Buy Now |
DISTI #
2A12-N4-25PPM-F-M-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 2mA 4W PCB Mount - Bulk (Alt: 2A12-N4-25PPM-F-M-) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$770.2248 / $857.0958 | Buy Now |
DISTI #
324-2A12N425PPMFMH
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -2000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Heatsink | 0 |
|
$868.9300 / $877.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$796.6600 / $843.7400 | Buy Now |
Part Details for 2A12-N4-25PPM-F-M-H
2A12-N4-25PPM-F-M-H CAD Models
2A12-N4-25PPM-F-M-H Part Data Attributes
|
2A12-N4-25PPM-F-M-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2A12-N4-25PPM-F-M-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 94 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.002 A | |
Output Voltage-Max | 2000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |