Part Details for 2A1306-3 by Anaren Microwave
Overview of 2A1306-3 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2A1306-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1800 MHz - 2500 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.23 dB INSERTION LOSS-MAX | 51 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for 2A1306-3
2A1306-3 CAD Models
2A1306-3 Part Data Attributes:
|
2A1306-3
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
2A1306-3
Anaren Microwave
90 Degree Hybrid Coupler, 1800MHz Min, 2500MHz Max, 0.23dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.23 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.3 |