Part Details for 2A223J114CL014 by KNSCHA
Overview of 2A223J114CL014 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A223J114CL014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 22nF -40+85 Polyester PluginP5mm Film Capacitors ROHS | 16156 |
|
$0.0069 / $0.0135 | Buy Now |