Part Details for 2A24-N20-C by UltraVolt Inc
Overview of 2A24-N20-C by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2A24-N20-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006111663
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case Min Qty: 1 | 0 |
|
$809.9800 / $879.4100 | Buy Now |