There are no models available for this part yet.
Overview of 2A24-N30-I10-25PPM-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2A24-N30-I10-25PPM-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-2A24-N30-I10-25PPM-H-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,004.5300 | Buy Now | |
DISTI #
2A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 15mA 30W PCB Mount - Bulk (Alt: 2A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$816.2448 | Buy Now | |
DISTI #
324-2A24N30I1025PMH
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 30W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Heatsink | 0 |
|
$994.8300 / $1,004.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$912.1000 / $966.0000 | Buy Now |