Part Details for 2AA12-N4-25PPM-H by UltraVolt Inc
Overview of 2AA12-N4-25PPM-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AA12-N4-25PPM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006112009
|
Sager | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Heatsink Min Qty: 1 | 0 |
|
$692.0400 / $751.3600 | Buy Now |