Part Details for 2AA24-N20-I10-25PPM-H by Advanced Energy Industries Inc
Overview of 2AA24-N20-I10-25PPM-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AA24-N20-I10-25PPM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2AA24-N20-I10-25PPM-H-ND
|
DigiKey | AA-SERIES DC TO HVDC CONVERTER, Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,008.0167 | Buy Now |
DISTI #
2AA24-N20-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 10mA 20W PCB Mount - Bulk (Alt: 2AA24-N20-I10-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$839.7260 | Buy Now |
DISTI #
324-2AA24N20I1025PMH
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Heatsink | 0 |
|
$998.2800 / $1,007.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$903.9700 / $955.9700 | Buy Now |