Part Details for 2AA24-P20-I10-25PPM-M-E by UltraVolt Inc
Overview of 2AA24-P20-I10-25PPM-M-E by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AA24-P20-I10-25PPM-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006112117
|
Sager | Advanced Energy Industries AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu-Metal Shield, Eared Mountin Min Qty: 1 | 0 |
|
$1,045.9800 / $1,105.7500 | Buy Now |