Part Details for 2AC6 by Honeywell Sensing and Control
Overview of 2AC6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2AC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2489-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
190 In Stock |
|
$223.1896 / $245.5100 | Buy Now |
DISTI #
785-2AC6
|
Mouser Electronics | Basic / Snap Action Switches Assembly SPDT 15.1A RoHS: Compliant | 163 |
|
$208.3700 / $216.1800 | Buy Now |
DISTI #
70120147
|
RS | Door Interlock Switch SPDT 15 Amps 250 VAC Miniature Basic, AC Series | Honeywell 2AC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$223.1700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination RoHS: Compliant |
410 In Stock |
|
$194.2000 / $213.5400 | Buy Now |
DISTI #
2AC6
|
TTI | Basic / Snap Action Switches Assembly SPDT 15.1A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$197.7000 / $214.0200 | Buy Now |
DISTI #
1179147
|
element14 Asia-Pacific | SWITCH, SAFETY INTERLOCK, SPDT, 15.1A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$222.6772 / $235.5277 | Buy Now |
DISTI #
1179147
|
Farnell | SWITCH, SAFETY INTERLOCK, SPDT, 15.1A, 250V RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 5 Days Container: Each | 106 |
|
$229.8541 / $254.3430 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination RoHS: Compliant |
410 In Stock |
|
$194.2000 / $213.5400 | Buy Now |
Part Details for 2AC6
2AC6 CAD Models
2AC6 Part Data Attributes
|
2AC6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2AC6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROD TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 38.1 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 149 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |