There are no models available for this part yet.
Overview of 2ASL5LB-5-024 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2ASL5LB-5-024 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4036
|
Newark | Selec. Opr, 22 Mm, Ill., |Altech 2ASL5LB-5-024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now | |
DISTI #
2ASL5LB-5-024-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4100 | Buy Now | |
DISTI #
845-2ASL5LB5024
|
Mouser Electronics | Circuit Breaker Accessories Selec. Opr, 22 mm, Ill., | 0 |
|
$24.9900 / $30.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$20.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6500 / $27.3400 | Buy Now | ||
DISTI #
10047552
|
TestEquity LLC | Altech 2ASL5LB-5-024 LED Metal Selector Switch Operator, Amber, 24 VAC/DC, 3 Position, 22mm | 0 |
|
$29.8700 | Buy Now |