Part Details for 2B-3343-2 by Hi-g Relays
Overview of 2B-3343-2 by Hi-g Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3343GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
68033-436HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10133343-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 8LP with latch and screw |
Price & Stock for 2B-3343-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2B-3343-2 | 1 |
|
$52.0000 | Buy Now |