Part Details for 2B22K by Analog Devices Inc
Overview of 2B22K by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2B22K
2B22K CAD Models
2B22K Part Data Attributes
|
2B22K
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2B22K
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, DMA14, 2.200 X 3 INCH, 0.600 INCH HEIGHT, PACKAGE-14, Analog IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DMA | |
Package Description | 2.200 X 3 INCH, 0.600 INCH HEIGHT, PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T14 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 2B22K
This table gives cross-reference parts and alternative options found for 2B22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2B22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2B22L | IC SPECIALTY ANALOG CIRCUIT, DMA14, 2.200 X 3 INCH, 0.600 INCH HEIGHT, PACKAGE-14, Analog IC:Other | Analog Devices Inc | 2B22K vs 2B22L |