There are no models available for this part yet.
Overview of 2B3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2B3-33E1.000000 | SiTime | SIT9121AC-2B3-33E1.000000 | |
SIT9121AI-2B3-25E125.000000 | SiTime | SIT9121AI-2B3-25E125.000000 | |
SIT9366AE-2B3-33E125.000000 | SiTime | SIT9366AE-2B3-33E125.000000 |
Price & Stock for 2B3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ0746
|
Newark | Unsealed Oi-Pb Switch/Honeywell Rohs Compliant: Yes |Honeywell 2B3 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 2161 |
|
$22.2400 / $31.8100 | Buy Now | |
DISTI #
98F4919
|
Newark | Mounting Barrier, For Use With:Honeywell 2B Series Microswitches, Accessory Type:Mounting Barrier, Product Range:-, Features:Black Rohs Compliant: Yes |Honeywell 2B3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.0600 | Buy Now | |
DISTI #
480-4178-ND
|
DigiKey | MOUNTING BARRIER BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$16.1120 / $16.8900 | Buy Now | |
DISTI #
785-2B3
|
Mouser Electronics | Switch Hardware Blk Mnting Barrier attach short sides RoHS: Compliant | 82 |
|
$16.1100 / $16.8900 | Buy Now | |
DISTI #
70119756
|
RS | Switch Hardware Short Side Mounting Barrier 2 Series Manual Pushbuttons Switches | Honeywell 2B3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 159 |
|
$15.1000 / $17.7600 | Buy Now | |
Onlinecomponents.com | Pushbutton Switches - Mounting Barrier - Attach to Short Sides - Black RoHS: Compliant |
2282 In Stock |
|
$16.8900 / $26.6100 | Buy Now | ||
DISTI #
84342198
|
Verical | Switch Access Barrier Push Button Switch RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2161 |
|
$13.5900 / $19.1900 | Buy Now | |
DISTI #
61894116
|
Verical | Switch Access Barrier Push Button Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 117 |
|
$20.1990 / $33.3877 | Buy Now | |
DISTI #
2B3
|
TTI | Switch Hardware Blk Mnting Barrier attach short sides Min Qty: 50 Package Multiple: 1 | Americas - 0 |
|
$14.0100 / $16.2500 | Buy Now | |
Powell Electronics | PUSH BUTTONS Min Qty: 1 | 22 |
|
$35.9100 / $67.0500 | Buy Now |