Part Details for 2B31K by Intronics Incorporated
Overview of 2B31K by Intronics Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2B31K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F591
|
Newark | Strain Gauge/Rtd Conditioner, 29-Dip, Ic Function:Strain Gauge/Rtd Conditioner, Supply Voltage Min:12V, Supply Voltage Max:18V, Ic Package Type:Dip, No. Of Pins:29Pins, Operating Temperature Min:-25°C, Product Range:-, Msl:- Rohs Compliant: No |Intronics 2B31K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |