Part Details for 2BK65-22 (ALTERNATE: 117-00003696 | 2BK65-22 | 2BK6522) by Carling Technologies
Overview of 2BK65-22 (ALTERNATE: 117-00003696 | 2BK65-22 | 2BK6522) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BK65-22 (ALTERNATE: 117-00003696 | 2BK65-22 | 2BK6522)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131780
|
RS | Switch, Toggle, DPST, ON-NONE-OFF, Ball Lvr Actuator, Non-Illum, 6A, 125VAC, Wire Leads | Carling Technologies 2BK65-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 |
|
$22.4700 / $29.1800 | Buy Now |