2C24-N30
Description: DC-DC Regulated Power Supply Module,

Overview of 2C24-N30 by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2C24-N30 by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-2C24-N30-ND
DigiKey DC DC CONVERTER 2000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box 2
In Stock
  • 1 $950.6400
  • 5 $934.2460
  • 10 $917.8560
$917.8560 / $950.6400 Buy Now
DISTI # 2C24-N30
Avnet Americas Module DC-DC 1-OUT 0V to 2000V 15mA 30W Surface Mount - Bulk (Alt: 2C24-N30) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $772.4528
$772.4528 Buy Now
DISTI # 324-2C24N30
Mouser Electronics Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface RoHS: Compliant 0
  • 1 $950.5000
  • 5 $934.0900
$934.0900 / $950.5000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $914.1700
  • 3 $900.4600
  • 5 $876.3100
  • 10 $863.1700
$863.1700 / $914.1700 Buy Now

CAD Models for 2C24-N30 by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2C24-N30 by Advanced Energy Industries Inc

2C24-N30
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
30 V
Input Voltage-Min
23 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P11
Length
94 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.015 A
Output Voltage-Max
-2000 V
Output Voltage-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.3535 Vrms
Seated Height-Max
19.6 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
38.1 mm
Want to compare parts?
  1. 2C24-N30
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2C24-N30 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2C24-N30 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 2C24-N30 would you like to use for your alert(s)?
  • Please alert me when 2C24-N30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2C24-N30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2C24-N30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2C24-N30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2C24-N30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2C24-N30 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: