Part Details for 2C24-NP125-1 by Advanced Energy Industries Inc
Overview of 2C24-NP125-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C24-NP125-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-NP125-1-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,797.1600 | Buy Now |
DISTI #
2C24-NP125-1
|
Avnet Americas | Module DC-DC 2-OUT 0V to 2000V/0V to -2000V 30mA 120W Chassis Mount - Bulk (Alt: 2C24-NP125-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,592.0653 | Buy Now |
DISTI #
324-2C24-NP125-1
|
Mouser Electronics | Non-Isolated DC/DC Converters 120W 24Vin 2000Vout Dual Output | 0 |
|
$1,796.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,757.4700 / $1,857.4400 | Buy Now |
Part Details for 2C24-NP125-1
2C24-NP125-1 CAD Models
2C24-NP125-1 Part Data Attributes
|
2C24-NP125-1
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
2C24-NP125-1
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |