Part Details for 2C24-P250-I10 by Advanced Energy Industries Inc
Overview of 2C24-P250-I10 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2C24-P250-I10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2C24-P250-I10-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,003.7300 | Buy Now |
DISTI #
2C24-P250-I10
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 125mA 250W Chassis Mount - Bulk (Alt: 2C24-P250-I10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,902.7711 / $2,119.0603 | Buy Now |
DISTI #
324-2C24P250I10
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls RoHS: Compliant | 0 |
|
$2,003.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,959.4800 / $2,070.9400 | Buy Now |
Part Details for 2C24-P250-I10
2C24-P250-I10 CAD Models
2C24-P250-I10 Part Data Attributes
|
2C24-P250-I10
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2C24-P250-I10
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |