Part Details for 2C6287 by Microchip Technology Inc
Overview of 2C6287 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C6287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0615
|
Newark | Power Bjt Die Rohs Compliant: Yes |Microchip 2C6287 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7300 / $28.8400 | Buy Now |
DISTI #
150-2C6287-ND
|
DigiKey | TRANSISTOR POWER BJT Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.8402 | Buy Now |
DISTI #
2C6287
|
Avnet Americas | Transistor Darlington PNP 100V 1mA DIE - Bulk (Alt: 2C6287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7300 / $31.0600 | Buy Now |
DISTI #
579-2C6287
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Compliant | 0 |
|
$28.8400 | Order Now |
DISTI #
2C6287
|
Microchip Technology Inc | Power BJT _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$31.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5300 / $57.6700 | Buy Now |
|
NAC | Power BJT, Die RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.0500 / $31.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.5300 / $57.6700 | Buy Now |