Part Details for 2CDL034202R1628 by ABB Low Voltage Products and Systems
Overview of 2CDL034202R1628 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDL034202R1628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS3/28/16H-DDA202
|
TME | Busbar, 16mm2, Poles: 3, 690VAC, 690VDC, Inom: 80A, No.of mod: 28 Min Qty: 1 | 0 |
|
$70.1500 / $80.1700 | RFQ |