Part Details for 2CLE-15E by Eaton Bussmann
Overview of 2CLE-15E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CLE-15E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8178
|
Newark | 2.75Kv 15E Cle Fuse |Eaton Bussmann 2CLE-15E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$817.3700 / $995.5100 | Buy Now |
DISTI #
2CLE-15E-ND
|
DigiKey | FUSE CARTRIDGE 15A 2.75KVAC Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$960.3800 | Buy Now |
DISTI #
71389830
|
RS | 2.75KV 15E CLE FUSE | Bussmann by Eaton 2CLE-15E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$843.8400 / $937.5900 | RFQ |
DISTI #
000000000005541943
|
Sager | Cartridge Fuses 2.75kV 15A Min Qty: 1 | 0 |
|
$654.9400 / $676.0600 | Buy Now |