Part Details for 2CMA100591R1000 by Amphenol Sine Systems
Overview of 2CMA100591R1000 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA100591R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5175
|
Newark | Conn, Main Plug, 4P5W, 32A, 415V, Red, Current Rating:32A, Voltage Rating Vac:415V, Connector Mounting:Cable Mount, Electrical Connector Gender:Plug, Pin Configuration:4P5W, Connector Colour:Red, Ip Rating:Ip67, Ip69, Product Range:-Rohs Compliant: Yes |Amphenol Sine/tuchel 2CMA100591R1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7500 / $103.9300 | Buy Now |
DISTI #
889-2CMA100591R1000-ND
|
DigiKey | 3P+N+E MALE INDUSTRIAL PLUG, UL Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$81.3339 / $100.9300 | Buy Now |
DISTI #
AME2CMA100591R1000
|
Heilind Electronics | ABB532P6W INDUSTRIAL PLUG ULCS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AME2CMA100591R1000
|
Interstate Connecting Components | ABB532P6W INDUSTRIAL PLUG ULCS | 0 |
|
Buy Now |