Part Details for 2CPSA1A3B by Honeywell Sensing and Control
Overview of 2CPSA1A3B by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CPSA1A3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-2CPSA1A3B
|
Mouser Electronics | Cable Pull Switches SAFETY RoHS: Compliant | 0 |
|
$1,428.3300 | Order Now |
DISTI #
72408390
|
RS | Safety Limit Switch-Cable Pull, Safety Switches | Honeywell 2CPSA1A3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$1,442.6100 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant | 0 |
|
$709.5800 / $1,191.1200 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant | 0 |
|
$709.5800 / $1,191.1200 | Buy Now |
Part Details for 2CPSA1A3B
2CPSA1A3B CAD Models
2CPSA1A3B Part Data Attributes
|
2CPSA1A3B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2CPSA1A3B
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 66.73 mm | |
Body Height | 152.4 mm | |
Body Length or Diameter | 152.4 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 2.8 A | |
Contact (DC) Max Rating R Load | 2.8A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 177.93 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |